Harting 09 67 025 4704 D-SUB Receptacles 25-Pin Solder Bucket 180°

MPN
09 67 025 4704
Brand
Harting
EAN-13
2050001959638
Order Code
11-9619
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Harting 09 67 025 4704 is a D-sub receptacle with 25 pins, designed for solder bucket connections. This connector is highly suitable for applications requiring robust data connections in industrial environments. Its reliable construction makes it ideal for use in telecommunications and computer networking hardware.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Machined contacts
Mating Cycles 50
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C
Type D-SUB receptacles

Trustpilot