Harting 09 67 025 0443 D-Sub Hood 25 Way Top Entry 4-40 UNC

MPN
09 67 025 0443
Brand
Harting
EAN-13
2050000251047
Order Code
51-9535
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £7.12
50+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

Top entry D-Sub hood with 25 pins from Harting, made from metallised plastic.


  • Number of pins 25
  • Screw thread 4-40 UNC
  • Dimensions (L x W x H x D): 53.2 x 47 x 39.7 x 15.2mm
  • Limiting temperature -20 to +90°C
  • Manufacturer type 09 67 025 0443
Type Housing
Orientation Straight
Number of Contacts 25
Material Plastic
Colour Silver
Connection Angle 180°
Mounting Type D-sub
Number of pins 25
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot