Harting 09 67 015 4715 D-Sub Terminal Pin Strip 15 Way Socket

MPN
09 67 015 4715
Brand
Harting
EAN-13
2050000253652
Order Code
51-9643
Qty Unit Price (Ex VAT)
1+ £5.37
10+ £4.56
25+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

Harting female 15-pin D-Sub connector with turned contacts and metal shells.


  • Number of pins: 15
  • Solder connection
  • D-SUB socket
  • Thermoplastic moulded housing, glass fibre reinforced (PBTP)
  • Socket, cable mount
  • DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Type: 09 67 015 4715
Type Female
Plug / Socket Socket
Mounting Type Solder
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot