Harting 09 67 015 4704 D-SUB Receptacle 180° 15 Pins Solder Bucket

MPN
09 67 015 4704
Brand
Harting
EAN-13
2050001959621
Order Code
11-9616
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Harting 09 67 015 4704 is a D-sub receptacle designed with 15 pins and a solder bucket for secure connections. Manufactured by Harting, this connector is ideal for data and signal applications requiring reliable interfacing. It is commonly used in telecommunications and computer equipment due to its robust design and ease of installation.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Contact Type Machined contacts
Mating Cycles 50
No. of Rows 2
Number of pins 15
Temperature Range -55 - 125°C
Type D-SUB receptacles

Trustpilot