Harting 09 67 015 4701 D-SUB Receptacle 180°, 15-Pin, Crimp, 1 pc

MPN
09 67 015 4701
Brand
Harting
EAN-13
2050001836489
Order Code
11-9615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £1.33
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Harting 09 67 015 4701 D-SUB receptacle features a crimp connection with 15 pins and 180-degree orientation, ideal for secure electrical connections. As a robust D-sub connector, it is commonly used in applications requiring reliable data transfer, such as in telecommunications and computer systems. Harting products are recognised for their durability and high performance in demanding environments.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
No. of Rows 2
Number of pins 15
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot