Harting 09 67 015 0334 Shell Housing D-Sub size 2 side Cable input

MPN
09 67 015 0334
Brand
Harting
EAN-13
2050009679491
Order Code
03-9428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £9.36
30+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 3 in stock

The Harting 09 67 015 0334 is a metal D sub enclosure designed for protecting D sub plug connectors. Its robust metal construction ensures durability and shielding in harsh environments. Typically, it is used in electronic and industrial applications for securing and organising connector interfaces.
Type Shell
Material Metal
Height 15.4mm
Length 41mm
Width 40.3mm

Reviews

Be the first to submit a review

Trustpilot