Harting 09 67 009 5655 D-Sub With Soldering Connection 9 Way Plug Cable Mount

MPN
09 67 009 5655
Brand
Harting
EAN-13
2050000253928
Order Code
51-9662
Qty Unit Price (Ex VAT)
100+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 123 in stock

Male 9-pin D-Sub connector from Harting with turned solder pins, straight. These plugs have metal protected collars.


  • D-sub connector
  • Glass-fibre reinforced plastic housing
  • Plug, Cable Mount
  • Standards/test marks: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC to +125 °C
  • Test voltage: 1 kV
  • Manufacturer's part: 09 67 009 5655
Type Male
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 9
Test Voltage 1kv

Reviews

Be the first to submit a review

Trustpilot