Harting 09 67 009 5604 D-SUB Connector 9 Pins Solder bucket 1pc

MPN
09 67 009 5604
Brand
Harting
EAN-13
2050006144022
Order Code
03-9427
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £4.62
200+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Back order - 89 availableBack-order availability date - 15/11/2026

The Harting 09 67 009 5604 D-SUB connector is a 9-pin receptacle designed for solder bucket connections. This component is known for its robust construction, making it suitable for various electronic applications requiring reliable data transmission. Typical uses include computer interfaces, telecommunications, and industrial control systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09670095604
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot