Harting 09 67 009 5601 D-SUB Pin Strip 180° 9 Pins Crimp Connector

MPN
09 67 009 5601
Brand
Harting
EAN-13
2050001836427
Order Code
11-9613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £1.31
100+ £1.24
500+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The Harting D-SUB pin strip 09 67 009 5601 features a 9-pin configuration with a crimp connection, designed for reliable signal transmission. Manufactured by Harting, this connector is ideal for use in industrial and electronic applications requiring robust D-sub connectivity. Its 180° orientation makes it well-suited for panel mount installations.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute 09670095601
No. of Rows 2
Number of pins 9
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot