Harting 09 67 009 4715 D-Sub Terminal Pin Strip 9 Way Socket

MPN
09 67 009 4715
Brand
Harting
EAN-13
2050000253584
Order Code
51-9639
Qty Unit Price (Ex VAT)
100+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 341 in stock

Harting female 9-pin D-Sub connector with turned contacts and metal shells.


  • Number of pins: 9
  • Solder connection
  • D-SUB socket
  • Thermoplastic moulded housing, glass fibre reinforced (PBTP)
  • Socket, cable mount
  • DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Type: 09 67 009 4715
Type D-SUB receptacles
Plug / Socket Socket
Mounting Type Solder
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Category Connectors
Clearance distance = 1mm
Colour (insert) White
Conductor cross-section (AWG) AWG 20
Conductor cross-section (mm²) 0.5 mm² max.
Connection Type PCB to cable
Contact Resistance = 10 mO
Creepage distance = 1mm
Description of the contact Turned
ECHA SCIP number ecef7555-f643-4ceb-a337-fc54762297f1
Element Connector
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Hot plugging No
Identification Standard
Insertion force = 30 N
Insulation Resistance >1010O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C (Soldering iron temperature during soldering: max. 350 °C for 3-5 s)
Locking type Fixing flange with feed through hole Ø 3.1mm
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled (PBTP)
Material flammability class acc. to UL 94 V-0
Mating cycles = 250
No. of Rows 2
Number of pins 9
Rated current ? 7.5 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R26
Series D-Sub
Size D-Sub 1
Socket cable mount
Specifications DIN 41652
Stripping length 2.5 ... 3mm
Surface (contacts) Noble metal over Ni
Termination Method Solder cup termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 3.3 N

Reviews

Be the first to submit a review

Trustpilot