Harting 09 67 009 4707 D-SUB Connector 9 Pins wire wrap 1 piece

MPN
09 67 009 4707
Brand
Harting
EAN-13
2050006143957
Order Code
03-9426
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £6.60
500+ £5.37
1000+ £4.91
2500+ £4.68
5000+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 23 in stock

The Harting D-SUB connector, model number 09 67 009 4707, is a wire wrap receptacle with 9 pins. It is designed for reliable and secure connections in data communication and industrial control systems. This connector is typically used in environments requiring robust interface solutions.
Plug / Socket Socket, straight
Mounting Type Wire wrap
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09670094707
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot