Harting 09 67 009 4701 D-SUB Receptacle 180° 9 Pins Crimp 1 Pc

MPN
09 67 009 4701
Brand
Harting
EAN-13
2050001836472
Order Code
11-9612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.38
10+ £1.27
100+ £1.18
500+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 547 in stock

The Harting 09 67 009 4701 D-sub receptacle is a 9-pin connector designed for crimp assembly and features a 180-degree orientation. It is typically used in electronic and communication applications for secure and reliable data transmission. Manufactured by Harting, this connector is ideal for use in computing, telecommunications, and industrial equipment.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
No. of Rows 2
Number of pins 9
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot