Harting 09 67 001 9941 Threaded bolt 1pc high-quality durable design

Order Code:

03-9421

Brand: Harting MPN: 09 67 001 9941 EAN-13: 2050006181935
Qty Unit Price (Ex VAT)
100+ £0.278
300+ £0.264
500+ £0.253
1300+ £0.205
2500+ £0.201
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
1,550 in stock, despatched in 4 working days

Manufactured by Harting, the 09 67 001 9941 threaded bolt features robust construction for secure fastening. It is designed for reliable connections in electrical and electronic applications. This bolt is commonly used in industrial equipment and machinery assemblies.
Type Threaded bolt
Category Accessories
Description of the accessory Without nut
Details Order 2 pieces for one connector.
ECHA SCIP number c3c36a64-4181-41a7-bdc6-2bc2fd6fd011
ELV status compliant with exemption
Length 13mm
Misc Attribute 09670019941
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series D-Sub
Thread Type UNC/UNC
Tightening torque <0.6 Nm
Type of accessory Female screw lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot