Harting 09 67 000 8576 Connector Pin 24-20 AWG Gold Plated 1PC

MPN
09 67 000 8576
Brand
Harting
EAN-13
2050001837783
Order Code
11-9608
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 3,047 in stock

Harting manufactures the 09 67 000 8576 connector pin, which is gold-plated and suitable for wire sizes from 24 to 20 AWG. This high-quality component typically finds applications in electrical and electronic systems where reliable and robust connections are essential. The product's durable design makes it ideal for use in both industrial and commercial environments.
Type Connector pin
AWG (min.) 24
AWG max. 20
Colour Multicolour
Connection Crimp
Contact Material Gold plated

Reviews

Be the first to submit a review

Trustpilot