Harting 09 67 000 8268 Socket Pin copper alloy AWG 24-20 1pc

MPN
09 67 000 8268
Brand
Harting
EAN-13
2050006132418
Order Code
03-9417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
15+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 4 working days - 47 in stock

The Harting 09 67 000 8268 socket pin is made of copper alloy and is suitable for wire sizes ranging from 24 to 20 AWG. This component is typically used in electrical and electronic applications for reliable connectivity.
Type Socket pin
Plug / Socket Socket
Connection Angle n/a
Plating Material Brass
AWG (min.) 24
AWG max. 20
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670008268

Reviews

Be the first to submit a review

Trustpilot