Harting 09 67 000 8178 Connector Pin 24-20AWG Silver Plated Copper Alloy

MPN
09 67 000 8178
Brand
Harting
EAN-13
2050001836984
Order Code
11-9605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
500+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 4 working days - 753 in stock

Harting manufactures the 09 67 000 8178 connector pin, made from silver-plated copper alloy. It supports wire sizes from 24 to 20 AWG and can handle up to 6.5 A. This connector pin is typically used in electronic and electrical connections for reliable performance.
Type Connector pin
AWG (min.) 24
AWG max. 20
Connection Crimp
Contact Material Copper alloy silver plated
Mating cycles 250
Nominal Current 6.5A

Reviews

Be the first to submit a review

Trustpilot