Harting 09 67 000 8167 Series Connector Pin AWG 24-20 Copper Alloy 1pc

Image Representative of Range

Harting 09 67 000 8167 Series Connector Pin AWG 24-20 Copper Alloy 1pc

MPN
09 67 000 8167
Brand
Harting
EAN-13
2050006118245
Order Code
03-9413
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 140 in stock

The Harting 09 67 000 8167 connector pin is made from copper alloy and is suitable for wires ranging from 24 to 20 AWG. This pin is ideal for ensuring secure electrical connections in various industrial and electronic applications. Typically, it is used in conjunction with other Harting connectors to provide reliable connectivity in demanding environments.
Type Connector pin
Connection Angle n/a
Plating Material Brass
AWG (min.) 24
AWG max. 20
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670008167

Reviews

Be the first to submit a review

Trustpilot