Harting 09 67 000 7168 Connector Pin Copper alloy AWG 28-24 1pc

Image Representative of Range

Harting 09 67 000 7168 Connector Pin Copper alloy AWG 28-24 1pc

MPN
09 67 000 7168
Brand
Harting
EAN-13
2050006133576
Order Code
03-9410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.203
1500+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 6 weeks

The Harting 09 67 000 7168 connector pin features copper alloy construction and accommodates wire sizes from 28 to 24 AWG. Manufactured by Harting, this connector pin is designed for reliable and robust electrical connections. It is typically used in applications requiring durable pin connections in electronic and electrical systems.
Type Connector pin
Connection Angle n/a
Plating Material Brass
AWG (min.) 28
AWG max. 24
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670007168

Reviews

Be the first to submit a review

Trustpilot