Harting 09 67 000 7167 Connector Pin AWG 28-24 Copper alloy

Image Representative of Range

Harting 09 67 000 7167 Connector Pin AWG 28-24 Copper alloy

MPN
09 67 000 7167
Brand
Harting
EAN-13
2050006133569
Order Code
03-9409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.146
5000+ £0.145
10000+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 405 in stock

The Harting 09 67 000 7167 connector pin is made from copper alloy and accommodates wire sizes from 28 to 24 AWG. It is ideal for secure electrical connections in various electronic and industrial applications. This connector pin is a reliable component for ensuring efficient signal or power transmission.
Type Connector pin
Connection Angle n/a
Plating Material Brass
AWG (min.) 28
AWG max. 24
Contact Material Copper alloy
Contact Type Punched contacts
Misc Attribute 09670007167

Reviews

Be the first to submit a review

Trustpilot