Harting 09 67 000 5576 Connector Pin 26-22 AWG Gold Plated 1 pc

MPN
09 67 000 5576
Brand
Harting
EAN-13
2050001837769
Order Code
11-9600
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.717
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 240 in stock

The Harting 09 67 000 5576 connector pin, gold plated for enhanced conductivity, accommodates conductor sizes from a minimum of 26 AWG to a maximum of 22 AWG. Manufactured by Harting, this single-piece component is ideal for both industrial and electronic applications where reliable electrical connections are necessary. Its robust design ensures durability and performance in communication and power transmission systems.
Type Connector pin
AWG (min.) 26
AWG max. 22
Connection Crimp
Contact Material Gold plated
Mating cycles 500

Reviews

Be the first to submit a review

Trustpilot