Harting 09 67 000 5570 Connector Pin Copper alloy AWG 26-22 1pc

MPN
09 67 000 5570
Brand
Harting
EAN-13
2050006132456
Order Code
03-9408
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 323 in stock

The Harting 09 67 000 5570 connector pin, made from copper alloy, is designed for use with wire sizes from 26 to 22 AWG. This item typically finds applications in electrical connectivity, ensuring reliable connections in various electronic systems. Harting's robust connector pin is suitable for high-quality installations, enhancing system performance.
Type Connector pin
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Gold plated
AWG (min.) 26
AWG max. 22
Contact Material Copper alloy
Contact Type Machined contacts
Mating cycles ≥ 10.000
Misc Attribute 09670005570

Reviews

Be the first to submit a review

Trustpilot