Harting 09 67 000 3476 Socket Pin AWG 22-18 Ni 1 pc Essential Connector

MPN
09 67 000 3476
Brand
Harting
EAN-13
2050001965752
Order Code
11-9597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
10+ £1.06
100+ £0.982
500+ £0.919
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 682 in stock

The Harting socket pin, reference number 09 67 000 3476, is designed to accommodate wire sizes from 22 AWG to 18 AWG and features nickel plating. This component is typically used for electrical connections in industrial and engineering applications. With its robust construction, it ensures reliable connections in various electrical systems.
Type Socket pin
AWG (min.) 22
AWG max. 18
Connection Crimp
Contact Material Ni
Contact surface Gold plated
Mating cycles 500

Reviews

Be the first to submit a review

Trustpilot