Harting 09 66 512 7601 D-SUB Connector 50 Pins Soldering 1pc

MPN
09 66 512 7601
Brand
Harting
EAN-13
2050006143537
Order Code
03-9407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £13.54
100+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 8 in stock

The Harting 09 66 512 7601 D-SUB connector has 50 pins and is designed for soldering. It is a high-quality component used in electronic and data communication applications. This connector is commonly applied in settings requiring secure and reliable connections for signal transmission.
Plug / Socket Socket, right angle
Mounting Type Soldering
No. of Ways 50
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Nickel
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09665127601
No. of Rows 3
Number of pins 50
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot