Harting 09 66 512 6601 D-SUB Connector 50-pin solder 1pc

MPN
09 66 512 6601
Brand
Harting
EAN-13
2050006143506
Order Code
03-9406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £18.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Harting 09 66 512 6601 D-SUB connector features 50 pins and is designed for soldering applications. Manufactured by Harting, it is suitable for use in complex electronic equipment where secure and reliable connections are required. Its robust construction ensures durability in professional and industrial environments.
Plug / Socket Socket, right angle
Mounting Type Soldering
No. of Ways 50
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Nickel
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09665126601
No. of Rows 3
Number of pins 50
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot