Harting 09 66 428 7700 D-SUB Plug 180° 37-Pin Cut & Clip 1pc

MPN
09 66 428 7700
Brand
Harting
EAN-13
2050001959706
Order Code
11-9594
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Harting D-SUB plug, model 09 66 428 7700, features 37 pins and a 180-degree orientation, suitable for various applications requiring reliable signal connectivity. As a robust connector, it is commonly utilised in electronic equipment for secure data transmission. The Cut & Clip design ensures ease of installation and maintenance within complex systems.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Cut & Clip
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating cycles 50
No. of Rows 2
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot