Harting 09 66 422 7803 D-SUB Connector 37 Pins Soldering 1pc

MPN
09 66 422 7803
Brand
Harting
EAN-13
2050006142769
Order Code
03-9405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched same day - 12 in stockContact us for additional stock

The Harting 09 66 422 7803 D-SUB connector features 37 pins and is designed for soldering, making it suitable for reliable and secure data connections. This product is typically used in situations where robust and dependable connectivity is required, such as in computing, telecommunications, and industrial equipment. It is especially useful for forming strong, conductive connections in high-density electronic applications.
Plug / Socket Plug, right angle
Mounting Type Soldering
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Nickel
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09664227803
No. of Rows 2
Number of pins 37
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot