Harting 09 66 412 7601 D-SUB Connector 37 Pins solder type 1pc

MPN
09 66 412 7601
Brand
Harting
EAN-13
2050006138465
Order Code
03-9404
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £9.56
100+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 17 in stock

The Harting 09664127601 D-sub connector features 37 pins and is designed for soldering applications. Manufactured by Harting, this high-quality connector is suitable for electronics that require reliable data transfer. It is commonly used in industrial and communication equipment to ensure secure and efficient connections.
Plug / Socket Socket, right angle
Mounting Type Soldering
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Nickel
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09664127601
No. of Rows 2
Number of pins 37
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot