Harting 09 66 352 6611 D-Sub Terminal Socket Strip 25 Way

MPN
09 66 352 6611
Brand
Harting
EAN-13
2050000254383
Order Code
51-9693
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 23 in stock

A high quality 25-way D-sub female connector from Harting.


  • Overall height 7.3 mm
  • Connector norm: D-SUB socket
  • Grid pitch: 2.54 mm
  • Manufacturer part no.: 09 66 352 6611
  • Material: Moulded thermoplastic material, glass-fibre reinforced
  • Number of pins: 25
  • Plug construction: Socket, Angle
  • RoHS compliant: yes
  • Standards/test marks: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC - +125 °C
Type D-SUB receptacles
Plug / Socket Socket
Mounting Type D-sub
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Category Connectors
Clearance distance = 1mm
Colour (insert) Black
Connection Type Motherboard to daughtercard
Contact Resistance = 10 mO
Contact spacing (termination side) 2.76mm
Creepage distance = 1mm
Description of the contact Stamped
Distance between rows 2.54mm
Element Connector
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
further contacts With grounding pin
Gender Female
Hot plugging No
Identification Standard
Insertion force = 83 N
Installation height ? 7.3mm
Insulation Resistance >1010O
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Locking type Fixing flange with thread M3
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled (PBTP)
Material flammability class acc. to UL 94 V-0
Mating cycles = 250
No. of Rows 2
Number of pins 25
PCB fixing With board locks
PCB Thickness =1.6mm
Pitch 2.54mm
Rated current ? 6.5 A
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Series D-Sub
Size D-Sub 3
Specifications DIN 41652
Surface (contacts) Noble metal over Ni
Termination length 2.9mm
Termination Method Wave soldering termination
Test voltage Ur.m.s. 1 kV
Tightening torque =0.6 Nm Female screw lock
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 7.8 N

Reviews

Be the first to submit a review

Trustpilot