Harting 09 66 351 6512 D-SUB Receptacle 25-Pin 180° Soldering 1 pc

Harting 09 66 351 6512 D-SUB Receptacle 25-Pin 180° Soldering 1 pc

MPN
09 66 351 6512
Brand
Harting
EAN-13
2050001836724
Order Code
11-9591
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Harting 09 66 351 6512 D-sub receptacle features 25 pins and is suited for soldering connections. It is typically utilised in data communication and networking applications to ensure reliable connectivity. Harting's reputation for quality makes this component a preferred choice in various electronic systems.
Plug / Socket Socket, vertical vertical
Mounting Type Soldering
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating Cycles 250
No. of Rows 2
Number of pins 25
Type D-SUB receptacles

Trustpilot