Harting 09 66 328 6700 D-Sub with IDC Terminal 25 Way Plug

MPN
09 66 328 6700
Brand
Harting
EAN-13
2050000253195
Order Code
51-9616
Qty Unit Price (Ex VAT)
100+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 34 in stock

Male 25-pin D-sub connectors from Harting with insulation displacement termination,
  • Number of pins: 25
  • Grid pitch: 1.27mm
  • Plug, cable mount
  • For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
  • Standards/test marks: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Thread size: 3.1mm
  • Manufacturer's part: 09 66 328 6700

Batteries not included
Type Male
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot