Harting 09 66 318 7500 D-SUB Receptacle 180° 25 Pins Cut & Clip 1 pc

MPN
09 66 318 7500
Brand
Harting
EAN-13
2050001959720
Order Code
11-9589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 22 in stock

The Harting 09 66 318 7500 is a d-sub receptacle connector with 25 pins arranged at a 180-degree angle. This cut and clip connector is ideal for creating secure connections in computer and telecommunications equipment. Harting specializes in high-quality electrical components, making this connector suitable for reliable data transmission in demanding environments.
Plug / Socket Socket, vertical vertical
Mounting Type Cut & Clip
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 25
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot