Harting 09 66 162 6811 D-Sub 90 Degree Angled 9 Way Socket 2.54 Pitch

MPN
09 65 162 6811
Brand
Harting
EAN-13
2050000253935
Order Code
51-9663
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £5.10
300+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 81 in stock

Standard D-Sub connector with 90° angled 9-pin plug in protective metal collar.


  • Overall height 7.3mm
  • Grid pitch: 2.54 mm
  • Glass-fibre filled thermoplastic housing
  • Nominal current: 6A
  • Number of pins: 9
  • Plug construction: Plug, angled
  • Standards: DIN 41652, CECC 75301-802, IEC 807
  • M3 thread (screw bolt mounting)
  • Temperature range: -55ºC to +125°C
  • Manufacturer type: 09 66 162 6811
Type Female
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Right angle
Connection Angle 90°
Plating Material Tin
No. of Rows 2
Number of pins 9
Pitch 2.54mm
Plug construction Plug, angled

Reviews

Be the first to submit a review

Trustpilot