Harting 09 66 128 7700 D-SUB Plug 180° 9 Pins Cut & Clip 1pc

MPN
09 66 128 7700
Brand
Harting
EAN-13
2050001959676
Order Code
11-9580
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 42 in stock

The Harting D-SUB plug, model number 09 66 128 7700, is designed with 9 pins and a 180° configuration for reliable connectivity. This d-sub connector is ideal for use in data communication and industrial applications, where robust and precise connections are required. Known for its durability and efficiency, this component is suitable for supporting high-throughput data transfer.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Cut & Clip
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Ni
Mating cycles 50
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot