Harting 09 65 421 7701 D-SUB Connector 37 Pins Soldering 1pc

MPN
09 65 421 7701
Brand
Harting
EAN-13
2050006137482
Order Code
03-9400
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £5.49
100+ £4.66
250+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 35 in stock

The Harting D-SUB connector, model 09654217701, features 37 pins and is meant for soldering applications. Manufactured by Harting, this connector is ideal for secure and reliable signal and power connections. It is commonly used in computing and telecommunications for data exchange and interface solutions.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 180°
Plating Material Nickel
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09654217701
No. of Rows 2
Number of pins 37
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot