Harting 09 65 362 6812 D-SUB Pin Strip 25 Pins Soldering 1 pc(s)

MPN
09 65 362 6812
Brand
Harting
EAN-13
2050001836540
Order Code
11-9578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 65 in stock

The Harting D-SUB pin strip, part number 09 65 362 6812, is a reliable connector with 25 pins designed for soldering. Manufactured by Harting, this D-Sub connector is typically used in high-density electronic and data communication applications. Known for its durability and precision, this product is perfectly suited for both consumer electronics and professional equipment.
Plug / Socket Plug, horizontal mount
Mounting Type Soldering
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle n/a
Plating Material Gold plated
Contact Material Ni
Mating Cycles 50
No. of Rows 2
Number of pins 25
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot