Harting 09 65 361 7713 D-SUB Connector 25 Pins soldering 1pc

MPN
09 65 361 7713
Brand
Harting
EAN-13
2050006137048
Order Code
03-9399
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 62 in stock

The Harting D-SUB connector (part number 09 65 361 7713) is a 25-pin soldering receptacle, manufactured for reliable data transmission and connectivity. Its robust design is ideal for use in industrial, telecommunications, and computer networking applications where secure connections are essential. This connector is widely favoured for its durability and ease of installation.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
Material (details) Steel
Misc Attribute 09653617713
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to +125 °C. °C
Test Voltage 1kV
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot