Harting 09 65 361 6713 D-Sub 25 Way Plug PCB Mount

Harting 09 65 361 6713 D-Sub 25 Way Plug PCB Mount

MPN
09 65 361 6713
Brand
Harting
Order Code
51-9607

Discontinued


Harting 25-pin male D-sub connector with grounding board locks, stamped soldering connections and dimples in the metal shell.


  • Number of pins: 25
  • With fitted screw locks 4-40 UNC
  • Standards/test marks: DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Manufacturer's part: 09 65 361 6713
Type Male
Mounting Type D-sub
No. of Ways 25
No. of Rows 2
Orientation Straight

Trustpilot