Harting 09 65 222 6802 D-SUB Connector 15 Pins Soldering 1pc

MPN
09 65 222 6802
Brand
Harting
EAN-13
2050006134184
Order Code
03-9397
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 13 in stock

The Harting 09 65 222 6802 D-SUB connector features 15 pins and is designed for soldering applications. This durable component is ideal for creating secure and reliable connections in electronics and communications equipment. Typically used in both commercial and industrial settings, it provides robust connections in computer interfaces and control systems.
Type D-SUB connector
Plug / Socket Plug, right angle
Mounting Type Soldering
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Nickel
Contact Material Copper alloy
Misc Attribute 09652226802
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot