Harting 09 65 169 6713 D-SUB Connector 9 Pins Soldering 1pc

MPN
09 65 169 6713
Brand
Harting
EAN-13
2050006134009
Order Code
03-9396
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £4.47
200+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 37 in stock

The Harting 09 65 169 6713 D-sub connector features 9 pins and is designed for soldering applications. This component is ideal for secure and reliable connections in electronic equipment and is commonly used in signal and data transmission. Harting is known for high-quality connectors suited for professional-grade assemblies.
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 180°
Plating Material Gold
Contact Material Copper alloy
Misc Attribute 09651696713
No. of Rows 2
Number of pins 9
Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot