Harting 09 62 824 0301 Enclosure Extension Durable single-piece design

Order Code:

03-9395

Brand: Harting MPN: 09 62 824 0301 EAN-13: 2050006175071
Qty Unit Price (Ex VAT)
1+ £37.82
10+ £36.34
25+ £34.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/05/2026

Harting manufactures the Enclosure Extension 09 62 824 0301, a high voltage, heavy-duty, and multicore electrical connector. It features industry-grade construction, making it robust for industrial environments. This connector is commonly used in electrical engineering applications requiring reliable and secure connections.
Type Enclosure extension
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® EMV/B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot