Harting 09 62 810 0305 Enclosure Extension 1pc Durable and robust

Order Code:

03-9394

Brand: Harting MPN: 09 62 810 0305 EAN-13: 2050006175057
Qty Unit Price (Ex VAT)
1+ £36.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting Enclosure Extension 09 62 810 0305 is a high voltage, heavy duty connector designed for industrial applications. It is ideal for use in electrical engineering projects that require multicore connections. This industry-grade component ensures reliable performance in demanding environments.
Type Enclosure extension
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® EMV/B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot