Harting 09 62 040 0301 Enclosure Extension durable and versatile

Order Code:

03-9393

Brand: Harting MPN: 09 62 040 0301 EAN-13: 2050006175019
Qty Unit Price (Ex VAT)
1+ £68.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The enclosure extension 09 62 040 0301 by Harting is a high voltage, industry-grade connector designed for heavy-duty applications. It facilitates secure connections in industrial settings, supporting multicore configurations. This robust component is ideal for electrical engineering projects requiring reliable and durable connectors.
Type Enclosure extension
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® EMV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot