Harting 09 62 025 0301 Enclosure Extension Durable 1pc推进

Order Code:

03-9392

Brand: Harting MPN: 09 62 025 0301 EAN-13: 2050006175002
Qty Unit Price (Ex VAT)
1+ £36.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/05/2026

Harting manufactures the Enclosure Extension 09 62 025 0301, a heavy-duty, industry-grade connector designed for high-voltage applications in electrical engineering. This multi-core connector is ideal for industrial environments where robust and reliable connections are required. It is commonly used in settings that demand durable and efficient power distribution solutions.
Type Enclosure extension
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® EMV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot