Harting 09 62 003 0301 Han® EMC Size 3 A Base Housing Bulkhead Top Entry 1 Lever

MPN
09 62 003 0301
Brand
Harting
EAN-13
2050000533648
Order Code
51-9947
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Sleeve housing for series 3 A for industrial applications. Available in metal (Zinc-Die casting) with metal frame, in plastic with plastic frame and with electric conducting surface for increased EMV-demands.
  • Manufacturer type description: Han 3EMV-agg-QB
  • Colour: Metal
  • Manufacturer part no.: 09 62 003 0301
  • Protection type: IP44
  • RoHS compliant: yes
  • Size: 3 A
Type Enclosure extension
Approvals CE
Category Hoods / Housings
Colour Metal
Colour (hood/housing) Unpainted
Degree of protection acc. to IEC 60529 IP44
Description of hood/housing Straight
ECHA SCIP number 564b7d75-7bf6-4cfb-acb1-2168eb61b675
ELV status compliant with exemption
Field of application Hoods/Housings for higher EMC requirements
IP Rating IP44
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Zinc die-cast
Material (locking) Steel
Material (seal) PTFE
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Pack contents Please order seal screw separately.
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®EMC
Size 3 A
Surface (hood/housing) Uncoated
Surface (locking) Zinc plated
Tightening torque ?1 Nm Fixing screws M3
Type of hood/housing Bulkhead mounted housing
Type rating acc. to UL 50 / UL 50E 12

Reviews

Be the first to submit a review

Trustpilot