Harting 09 56 562 7813 D-SUB Connector 78 Pins Soldering 1pc

MPN
09 56 562 7813
Brand
Harting
EAN-13
2050006135495
Order Code
03-9390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 4 in stock

The Harting 09 56 562 7813 D-sub connector features 78 pins and is designed for soldering. This reliable connector is ideal for applications requiring secure data and signal transmissions, such as in telecommunications and computer equipment. Manufactured with precision, it supports robust connections in both industrial and commercial settings.
Type D-SUB connector
Plug / Socket Plug, right angle
Mounting Type Soldering
No. of Ways 78
Mounting Direction 90 Degree
Connection Angle 180°
Plating Material Gold
Contact Material Copper alloy
Material (details) Steel, nickel-plated
Misc Attribute 09565627813
No. of Rows 4
Number of pins 78
Temperature Range -40 °C to +85 °C
Test Voltage 1kV

Reviews

Be the first to submit a review

Trustpilot