Harting 09 45 545 1560 coupler essential component for secure connections

MPN
09 45 545 1560
Brand
Harting
EAN-13
2050006170601
Order Code
03-9388
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £10.90
50+ £10.54
100+ £10.41
250+ £7.75
500+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 44 in stock

The Harting Coupler 09 45 545 1560 is a heavy-duty, industry-grade connector. It is designed for use in high-voltage and multicore electrical engineering applications. This robust connector is ideal for demanding industrial environments.
Type Coupling
IP Rating IP20
Material Zinc (die-cast)
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot