Harting 09 45 452 1902 Service Interface 1pc reliable connection solution

Order Code:

03-9386

Brand: Harting MPN: 09 45 452 1902 EAN-13: 2050006171745
Qty Unit Price (Ex VAT)
1+ £16.50
25+ £14.28
50+ £14.18
100+ £14.06
250+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Harting 09 45 452 1902 is a high voltage industrial connector designed for heavy-duty applications. It is a multicore connector that provides reliable connections in electrical engineering environments. Typical applications include service interfaces in industrial settings where robust and dependable connectivity is required.
Type Service interfaces
Colour Silver
IP Rating IP20
Material Polyamide
Max. temperature +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot