Harting 09 45 452 1901 Service interfaces 1 piece included

Order Code:

03-9385

Brand: Harting MPN: 09 45 452 1901 EAN-13: 2050006171738
Qty Unit Price (Ex VAT)
1+ £14.82
25+ £12.81
50+ £12.00
100+ £11.61
250+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 in stock, despatched in 4 working days

Harting manufactures the 09 45 452 1901, an industry-grade, high-voltage connector suitable for demanding applications. This heavy-duty, multicore connector is ideal for use in electrical engineering contexts. It is typically used in industrial service interfaces where reliability and durability are essential.
Type Service interfaces
Colour Silver
IP Rating IP20
Material Polyamide
Max. temperature +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot