Harting 09 45 452 1560 Service interface 1pc for seamless connectivity

Order Code:

03-9383

Brand: Harting MPN: 09 45 452 1560 EAN-13: 4064161221021
Qty Unit Price (Ex VAT)
1+ £15.69
50+ £12.77
100+ £12.31
250+ £11.89
500+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
245 in stock, despatched in 4 working days

The Harting service interface 09 45 452 1560 is a high voltage, industry-grade connector designed for demanding electrical engineering applications. It is a heavy-duty, multicore connector, ideal for use in industrial settings requiring robust and reliable connectivity solutions. Typical applications include industrial and service interfaces where high-performance connections are essential.
Type Service interfaces
Colour Silver
IP Rating IP20
Material Polyamide
Max. temperature +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot