Harting 09 45 400 1560 Pin insert Sturdy 1pc High-quality component

MPN
09 45 400 1560
Brand
Harting
EAN-13
2050006166734
Order Code
03-9382
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £22.46
30+ £21.29
50+ £20.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 29 in stock

The Harting pin insert 09 45 400 1560 is an industry-grade connector designed for high voltage applications. This heavy-duty and multicore connector is essential in electrical engineering tasks, providing secure and reliable connections. It is typically used in industrial and professional settings where robust and durable connectors are required.
Type Pin inset
Gender Male
Number of Positions 8
Size 09
Colour Pebble grey (RAL 7032)
Material Polyamide
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot